Part Details for WR20X203JQL by Walsin Technology Corporation
Overview of WR20X203JQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X203JQL
WR20X203JQL CAD Models
WR20X203JQL Part Data Attributes
|
WR20X203JQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X203JQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WR20X203JQL
This table gives cross-reference parts and alternative options found for WR20X203JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X203JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ2010J20K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | WR20X203JQL vs CRGCQ2010J20K |
CR-0AJL4---20K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | WR20X203JQL vs CR-0AJL4---20K- |
MR20X203JTL | Fixed Resistor, 0.5W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR20X203JQL vs MR20X203JTL |
RMC-22203JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | WR20X203JQL vs RMC-22203JK |
9C2010122002JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | WR20X203JQL vs 9C2010122002JKPF5 |
RMC-22203JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | WR20X203JQL vs RMC-22203JB |
MC2010L6J2002SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | WR20X203JQL vs MC2010L6J2002SE |
HQ1007J0203TCE | Fixed Resistor, 0.75W, 20000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X203JQL vs HQ1007J0203TCE |
RC2010J203-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | WR20X203JQL vs RC2010J203-07-T70 |
CQ1007J0203T4E | Fixed Resistor, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X203JQL vs CQ1007J0203T4E |