RC2010FR-074K75L
YAGEO Corporation
Description: Fixed Resistor,

Overview of RC2010FR-074K75L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC2010FR-074K75L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010FR-074K75L by YAGEO Corporation

RC2010FR-074K75L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2010FR-074K75L
    YAGEO Corporation
    Fixed Resistor,
    VS

Alternate Parts for RC2010FR-074K75L

This table gives cross-reference parts and alternative options found for RC2010FR-074K75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FR-074K75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR20X4751FQL Fixed Resistor, 0.5W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation RC2010FR-074K75L vs MR20X4751FQL
RK73HW2HTBK4751F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RC2010FR-074K75L vs RK73HW2HTBK4751F
AS0AFTE4751 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RC2010FR-074K75L vs AS0AFTE4751
CR-0AFL9--4K75 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RC2010FR-074K75L vs CR-0AFL9--4K75
RK73HW2HRTBK4751F RES,SMT,THICK FILM,4.75K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation RC2010FR-074K75L vs RK73HW2HRTBK4751F
HQ1007F4751T4E Fixed Resistor, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010FR-074K75L vs HQ1007F4751T4E
NMCT2010FT4K75 RESISTOR, 0.75W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC2010FR-074K75L vs NMCT2010FT4K75
MC2010P-4751-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RC2010FR-074K75L vs MC2010P-4751-FB101W
201007F4751B4E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010FR-074K75L vs 201007F4751B4E
201007F4751T3E Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4750ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010FR-074K75L vs 201007F4751T3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010FR-074K75L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010FR-074K75L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC2010FR-074K75L would you like to use for your alert(s)?
  • Please alert me when RC2010FR-074K75L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC2010FR-074K75L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010FR-074K75L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC2010FR-074K75L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010FR-074K75L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010FR-074K75L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: