Part Details for RC2010FK-071R78 by YAGEO Corporation
Overview of RC2010FK-071R78 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010FK-071R78
RC2010FK-071R78 CAD Models
RC2010FK-071R78 Part Data Attributes
|
RC2010FK-071R78
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010FK-071R78
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(FTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010FK-071R78
This table gives cross-reference parts and alternative options found for RC2010FK-071R78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-071R78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFLF--1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-071R78 vs CR-0AFLF--1R78 |
NMCR2010FT1R78 | RES,SMT,THICK FILM,1.78 OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RC2010FK-071R78 vs NMCR2010FT1R78 |
CR2010TT200Q1.78R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-071R78 vs CR2010TT200Q1.78R+-1% |
9C2010121R78FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | RC2010FK-071R78 vs 9C2010121R78FLPF5 |
RK73H2HTE1R78F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 1.78ohm, SURFACE MOUNT, 2010, CHIP | KOA Speer Electronics Inc | RC2010FK-071R78 vs RK73H2HTE1R78F |
CR-0AFL4--1R78 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010FK-071R78 vs CR-0AFL4--1R78 |
AC2010FK-071R78L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010FK-071R78 vs AC2010FK-071R78L |
CR2010T200Q1.78R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010FK-071R78 vs CR2010T200Q1.78R+-1% |
BCTG002010-1R78FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2010, | Chilisin Electronics Corp | RC2010FK-071R78 vs BCTG002010-1R78FTE |
NRC-AS50F1R78TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RC2010FK-071R78 vs NRC-AS50F1R78TRQYF |