Part Details for RK73H2HTE1R78F by KOA Speer Electronics Inc
Overview of RK73H2HTE1R78F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTE1R78F
RK73H2HTE1R78F CAD Models
RK73H2HTE1R78F Part Data Attributes
|
RK73H2HTE1R78F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTE1R78F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 1.78ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 1.78 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H2H (F TOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTE1R78F
This table gives cross-reference parts and alternative options found for RK73H2HTE1R78F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTE1R78F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010L6F1R78SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RK73H2HTE1R78F vs MC2010L6F1R78SE |
NRC-AS50F1R78TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HTE1R78F vs NRC-AS50F1R78TRQYF |
RC2010FK-071R78L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTE1R78F vs RC2010FK-071R78L |
9C2010121R78FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | YAGEO Corporation | RK73H2HTE1R78F vs 9C2010121R78FLPF5 |
RK73H2HLTE1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTE1R78F vs RK73H2HLTE1R78F |
RK73H2HTED1R78F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 1.78ohm, SURFACE MOUNT, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTE1R78F vs RK73H2HTED1R78F |
RMGW50-1R78FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTE1R78F vs RMGW50-1R78FTE |
RK73HW2HRTTED1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTE1R78F vs RK73HW2HRTTED1R78F |
RK73H2HLTED1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTE1R78F vs RK73H2HLTED1R78F |
RK73H2HTBK1R78F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.78ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTE1R78F vs RK73H2HTBK1R78F |