RC2010FK-07178R
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RC2010FK-07178R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for RC2010FK-07178R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC2010FK-07178R by YAGEO Corporation

RC2010FK-07178R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC2010
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
178 Ω
Resistor Type
FIXED RESISTOR
Series
RC2010(FTOL)
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC2010FK-07178R
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC2010FK-07178R

This table gives cross-reference parts and alternative options found for RC2010FK-07178R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010FK-07178R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C2010121780FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation RC2010FK-07178R vs 9C2010121780FKPF5
TSR2GF1780V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RC2010FK-07178R vs TSR2GF1780V
RTT201780FE3 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RC2010FK-07178R vs RTT201780FE3
CR-0AFLF--178R Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RC2010FK-07178R vs CR-0AFLF--178R
TSR2GTF1780V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group RC2010FK-07178R vs TSR2GTF1780V
CQ1007F1780T4E Fixed Resistor, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010FK-07178R vs CQ1007F1780T4E
RK73H2HLTEB1780F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RC2010FK-07178R vs RK73H2HLTEB1780F
HQ1007F1780T4E Fixed Resistor, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RC2010FK-07178R vs HQ1007F1780T4E
RMCS1/21781%A Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC2010FK-07178R vs RMCS1/21781%A
MC2010-1780-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RC2010FK-07178R vs MC2010-1780-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC2010FK-07178R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC2010FK-07178R by YAGEO Corporation

  • Please alert me when RC2010FK-07178R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC2010FK-07178R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC2010FK-07178R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC2010FK-07178R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC2010FK-07178R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC2010FK-07178R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: