Part Details for CQ1007F1780T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of CQ1007F1780T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CQ1007F1780T4E
CQ1007F1780T4E CAD Models
CQ1007F1780T4E Part Data Attributes
|
CQ1007F1780T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CQ1007F1780T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CQ1007F1780T4E
This table gives cross-reference parts and alternative options found for CQ1007F1780T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ1007F1780T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C2010121780FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | CQ1007F1780T4E vs 9C2010121780FKPF5 |
TSR2GF1780V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CQ1007F1780T4E vs TSR2GF1780V |
RTT201780FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CQ1007F1780T4E vs RTT201780FE3 |
CR-0AFLF--178R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CQ1007F1780T4E vs CR-0AFLF--178R |
TSR2GTF1780V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | CQ1007F1780T4E vs TSR2GTF1780V |
RK73H2HLTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CQ1007F1780T4E vs RK73H2HLTEB1780F |
HQ1007F1780T4E | Fixed Resistor, 0.75W, 178ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CQ1007F1780T4E vs HQ1007F1780T4E |
RMCS1/21781%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CQ1007F1780T4E vs RMCS1/21781%A |
MC2010-1780-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CQ1007F1780T4E vs MC2010-1780-FBQ |
BCTS002010-178RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | CQ1007F1780T4E vs BCTS002010-178RFTE |