Part Details for RC2010F29R4-07-T70 by Taitron Components Inc
Overview of RC2010F29R4-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010F29R4-07-T70
RC2010F29R4-07-T70 CAD Models
RC2010F29R4-07-T70 Part Data Attributes
|
RC2010F29R4-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC2010F29R4-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010F29R4-07-T70
This table gives cross-reference parts and alternative options found for RC2010F29R4-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F29R4-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C20101229R4FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010F29R4-07-T70 vs 9C20101229R4FKPF5 |
RMGW50K29R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010F29R4-07-T70 vs RMGW50K29R4FB |
MC2010-29R4-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010F29R4-07-T70 vs MC2010-29R4-FTW |
MC2010-29R4-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010F29R4-07-T70 vs MC2010-29R4-FT101W |
MC2010-29R4-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010F29R4-07-T70 vs MC2010-29R4-FBW |
RM20FEN29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC2010F29R4-07-T70 vs RM20FEN29R4 |
MC2010-29R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010F29R4-07-T70 vs MC2010-29R4-FT101Q |
CR2010TT100Q29.4R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010F29R4-07-T70 vs CR2010TT100Q29.4R+-1% |
MC2010L6F29R4SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010F29R4-07-T70 vs MC2010L6F29R4SE |
RMC50K29R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010F29R4-07-T70 vs RMC50K29R4FTE |