Part Details for RM20FEN29R4 by TA-I Technology Co Ltd
Overview of RM20FEN29R4 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM20FEN29R4
RM20FEN29R4 CAD Models
RM20FEN29R4 Part Data Attributes
|
RM20FEN29R4
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM20FEN29R4
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20FEN29R4
This table gives cross-reference parts and alternative options found for RM20FEN29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20FEN29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50K29R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20FEN29R4 vs RMC50K29R4FTE |
MC2010-29R4-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN29R4 vs MC2010-29R4-FTW |
MC2010-29R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN29R4 vs MC2010-29R4-FT101Q |
RC2010FR-0729R4L | Fixed Resistor, | YAGEO Corporation | RM20FEN29R4 vs RC2010FR-0729R4L |
9C20101229R4FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RM20FEN29R4 vs 9C20101229R4FKPF5 |
MC2010-29R4-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20FEN29R4 vs MC2010-29R4-FBW |
RK73H2HLBK29R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20FEN29R4 vs RK73H2HLBK29R4F |
CR2010T10029R4+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RM20FEN29R4 vs CR2010T10029R4+-1% |
CR2010T100Q29.4R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RM20FEN29R4 vs CR2010T100Q29.4R+-1% |
MR20X29R4FGL | Fixed Resistor, 0.5W, 29.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20FEN29R4 vs MR20X29R4FGL |