Part Details for RC2010DK-07180RP by YAGEO Corporation
Overview of RC2010DK-07180RP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010DK-07180RP
RC2010DK-07180RP CAD Models
RC2010DK-07180RP Part Data Attributes
|
RC2010DK-07180RP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010DK-07180RP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010DK-07180RP
This table gives cross-reference parts and alternative options found for RC2010DK-07180RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010DK-07180RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201800DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010DK-07180RP vs RTT201800DE4 |
MC2010-1800-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RC2010DK-07180RP vs MC2010-1800-DT101W |
RK73H2HTTE1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07180RP vs RK73H2HTTE1800D |
RK73H2HLTEB1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07180RP vs RK73H2HLTEB1800D |
RK73H2HLBK1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07180RP vs RK73H2HLBK1800D |
MC2010-1800-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010DK-07180RP vs MC2010-1800-DB101 |
CR2010T100Q180R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RC2010DK-07180RP vs CR2010T100Q180R+-0.5% |
RMCS2010DT180R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2010DK-07180RP vs RMCS2010DT180R |
RK73HW2HTTEB1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RC2010DK-07180RP vs RK73HW2HTTEB1800D |
RK73HW2HTTE1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010DK-07180RP vs RK73HW2HTTE1800D |