Part Details for RK73H2HLBK1800D by KOA Speer Electronics Inc
Overview of RK73H2HLBK1800D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLBK1800D
RK73H2HLBK1800D CAD Models
RK73H2HLBK1800D Part Data Attributes
|
RK73H2HLBK1800D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLBK1800D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLBK1800D
This table gives cross-reference parts and alternative options found for RK73H2HLBK1800D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLBK1800D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-1800-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLBK1800D vs MC2010P-1800-DT101Q |
RK73H2HLTEB1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK1800D vs RK73H2HLTEB1800D |
RK73HW2HTBK1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLBK1800D vs RK73HW2HTBK1800D |
CR-0ADL9--180R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLBK1800D vs CR-0ADL9--180R |
RK73HW2HLTED1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLBK1800D vs RK73HW2HLTED1800D |
RC2010DK-07180RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLBK1800D vs RC2010DK-07180RP |
RK73HW2HLBK1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLBK1800D vs RK73HW2HLBK1800D |
RK73HW2HTTED1800D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLBK1800D vs RK73HW2HTTED1800D |
ERJU1DD1800U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HLBK1800D vs ERJU1DD1800U |
RS10K181DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HLBK1800D vs RS10K181DT |