There are no models available for this part yet.
Overview of 232273579094L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 232273579094L by YAGEO Corporation
Part Data Attributes for 232273579094L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
909000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 232273579094L
This table gives cross-reference parts and alternative options found for 232273579094L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232273579094L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-289093FK | RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | 232273579094L vs RMC-289093FK |
MR18X9093FBL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232273579094L vs MR18X9093FBL |
RMC-289093FB | RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | 232273579094L vs RMC-289093FB |
CRCW12189093F100RT9-PB | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | 232273579094L vs CRCW12189093F100RT9-PB |
AC1218FK-07909KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273579094L vs AC1218FK-07909KL |
WR181WF9093T5E | Fixed Resistor, Thick Film, 1W, 909000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 232273579094L vs WR181WF9093T5E |
232273529094 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | 232273579094L vs 232273529094 |
RC1218F9093 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | 232273579094L vs RC1218F9093 |
MR18X9093FQL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232273579094L vs MR18X9093FQL |
CLF1218909K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | 232273579094L vs CLF1218909K1%100PPM/KNS |