Part Details for RC1218FK-073R32P by YAGEO Corporation
Overview of RC1218FK-073R32P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218FK-073R32P
RC1218FK-073R32P CAD Models
RC1218FK-073R32P Part Data Attributes
|
RC1218FK-073R32P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-073R32P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-073R32P
This table gives cross-reference parts and alternative options found for RC1218FK-073R32P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-073R32P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18W3R32FTL | Fixed Resistor, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-073R32P vs WR18W3R32FTL |
CRCW12183R32FNEK | Fixed Resistor | Vishay Intertechnologies | RC1218FK-073R32P vs CRCW12183R32FNEK |
AA1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | RC1218FK-073R32P vs AA1218FK-073R32L |
AC1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-073R32P vs AC1218FK-073R32L |
AF1218FK-073R32L | Fixed Resistor, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-073R32P vs AF1218FK-073R32L |
CRCW12183R32F200RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218FK-073R32P vs CRCW12183R32F200RT9 |
RC1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-073R32P vs RC1218FK-073R32L |
232273573328L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-073R32P vs 232273573328L |
232273523328 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-073R32P vs 232273523328 |
SR1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-073R32P vs SR1218FK-073R32L |