Part Details for CRCW12183R32F200RT9 by Vishay Intertechnologies
Overview of CRCW12183R32F200RT9 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12183R32F200RT9
CRCW12183R32F200RT9 CAD Models
CRCW12183R32F200RT9 Part Data Attributes
|
CRCW12183R32F200RT9
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12183R32F200RT9
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12183R32F200RT9
This table gives cross-reference parts and alternative options found for CRCW12183R32F200RT9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12183R32F200RT9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR18W3R32FTL | Fixed Resistor, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12183R32F200RT9 vs WR18W3R32FTL |
CRCW12183R32FNEK | Fixed Resistor | Vishay Intertechnologies | CRCW12183R32F200RT9 vs CRCW12183R32FNEK |
AA1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1218 | YAGEO Corporation | CRCW12183R32F200RT9 vs AA1218FK-073R32L |
AC1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12183R32F200RT9 vs AC1218FK-073R32L |
AF1218FK-073R32L | Fixed Resistor, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12183R32F200RT9 vs AF1218FK-073R32L |
RC1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12183R32F200RT9 vs RC1218FK-073R32L |
232273573328L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW12183R32F200RT9 vs 232273573328L |
232273523328 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12183R32F200RT9 vs 232273523328 |
SR1218FK-073R32L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.32ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | CRCW12183R32F200RT9 vs SR1218FK-073R32L |