-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3929
|
Newark | Res, 1R, 1%, 0.5W, Thick Film, 1210, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC1210FR-071RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4608 |
|
$0.0380 / $0.0420 | Buy Now |
DISTI #
68AK8319
|
Newark | Res, 1R, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RC1210FR-071RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
YAG2297CT-ND
|
DigiKey | RES 1 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51153 In Stock |
|
$0.0252 / $0.2200 | Buy Now |
DISTI #
49AK3929
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4608 Partner Stock |
|
$0.0530 / $0.2180 | Buy Now |
DISTI #
RC1210FR-071RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
603-RC1210FR-071RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 500 mW 1210 1% RoHS: Compliant | 1479 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
V72:2272_07100341
|
Arrow Electronics | Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1915 Container: Cut Strips | Americas - 4662 |
|
$0.0201 / $0.1840 | Buy Now |
|
Future Electronics | RC Series 1210 0.5 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 55000Reel |
|
$0.0183 / $0.0210 | Buy Now |
DISTI #
84463886
|
Verical | Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1112 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0630 | Buy Now |
DISTI #
33359895
|
Verical | Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 293 Package Multiple: 1 Date Code: 1915 | Americas - 4662 |
|
$0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC1210FR-071RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210FR-071RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC1210FR-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-071RL vs SG73P2ELTD1R00F |
RK73H2ELTD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-071RL vs RK73H2ELTD1R00F |
RK73H2ETBK1R00F | RES,SMT,THICK FILM,1 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RC1210FR-071RL vs RK73H2ETBK1R00F |
CRCW12101R00FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RC1210FR-071RL vs CRCW12101R00FNEA |
FPS12FV-1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RC1210FR-071RL vs FPS12FV-1R00 |
SG73P2ETTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1210FR-071RL vs SG73P2ETTED1R00F |
CR041R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC1210FR-071RL vs CR041R00F |
CQ07W2F100KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1210FR-071RL vs CQ07W2F100KT5E |
SG73S2ELTDD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210FR-071RL vs SG73S2ELTDD1R00F |
RK73H2ELTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210FR-071RL vs RK73H2ELTED1R00F |