Part Details for RK73H2ELTED1R00F by KOA Speer Electronics Inc
Overview of RK73H2ELTED1R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ELTED1R00F
RK73H2ELTED1R00F CAD Models
RK73H2ELTED1R00F Part Data Attributes
|
RK73H2ELTED1R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ELTED1R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ELTED1R00F
This table gives cross-reference parts and alternative options found for RK73H2ELTED1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ELTED1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ELTD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTED1R00F vs SG73P2ELTD1R00F |
RK73H2ELTD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ELTED1R00F vs RK73H2ELTD1R00F |
RK73H2ETBK1R00F | RES,SMT,THICK FILM,1 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RK73H2ELTED1R00F vs RK73H2ETBK1R00F |
CRCW12101R00FNEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73H2ELTED1R00F vs CRCW12101R00FNEA |
FPS12FV-1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ELTED1R00F vs FPS12FV-1R00 |
SG73P2ETTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ELTED1R00F vs SG73P2ETTED1R00F |
CR041R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ELTED1R00F vs CR041R00F |
CQ07W2F100KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ELTED1R00F vs CQ07W2F100KT5E |
SG73S2ELTDD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ELTED1R00F vs SG73S2ELTDD1R00F |
AC1210FR-131RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ELTED1R00F vs AC1210FR-131RL |