Datasheets
RC1210FR-071RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RC1210FR-071RL by YAGEO Corporation

Overview of RC1210FR-071RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RC1210FR-071RL

Part # Distributor Description Stock Price Buy
DISTI # 49AK3929
Newark Res, 1R, 1%, 0.5W, Thick Film, 1210, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Seriesrohs Compliant: Yes |Yageo RC1210FR-071RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4608
  • 1 $0.0420
  • 25 $0.0420
  • 50 $0.0420
  • 100 $0.0380
$0.0380 / $0.0420 Buy Now
DISTI # 68AK8319
Newark Res, 1R, 1%, 0.5W, Thick Film, 1210 Rohs Compliant: Yes |Yageo RC1210FR-071RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0400
  • 10,000 $0.0370
  • 20,000 $0.0360
  • 30,000 $0.0340
$0.0340 / $0.0400 Buy Now
DISTI # YAG2297CT-ND
DigiKey RES 1 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 51153
In Stock
  • 1 $0.2200
  • 10 $0.1180
  • 50 $0.0810
  • 100 $0.0697
  • 500 $0.0512
  • 1,000 $0.0453
  • 5,000 $0.0355
  • 10,000 $0.0324
  • 25,000 $0.0290
  • 35,000 $0.0284
  • 50,000 $0.0270
  • 125,000 $0.0252
$0.0252 / $0.2200 Buy Now
DISTI # 49AK3929
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3929) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 4608 Partner Stock
  • 1 $0.2180
  • 25 $0.0840
  • 50 $0.0690
  • 100 $0.0530
$0.0530 / $0.2180 Buy Now
DISTI # RC1210FR-071RL
Avnet Americas SMD Chip Resistor, 1 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0190
$0.0190 Buy Now
DISTI # 603-RC1210FR-071RL
Mouser Electronics Thick Film Resistors - SMD 1 Ohms 500 mW 1210 1% RoHS: Compliant 1479
  • 1 $0.2100
  • 10 $0.0810
  • 100 $0.0580
  • 500 $0.0430
  • 1,000 $0.0380
  • 2,500 $0.0370
  • 5,000 $0.0300
  • 10,000 $0.0280
  • 25,000 $0.0260
$0.0260 / $0.2100 Buy Now
DISTI # V72:2272_07100341
Arrow Electronics Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1915 Container: Cut Strips Americas - 4662
  • 1 $0.1840
  • 10 $0.0742
  • 25 $0.0730
  • 100 $0.0519
  • 250 $0.0513
  • 500 $0.0376
  • 1,000 $0.0286
  • 3,000 $0.0201
$0.0201 / $0.1840 Buy Now
Future Electronics RC Series 1210 0.5 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel 55000
Reel
  • 5,000 $0.0210
  • 15,000 $0.0203
  • 50,000 $0.0195
  • 100,000 $0.0191
  • 200,000 $0.0183
$0.0183 / $0.0210 Buy Now
DISTI # 84463886
Verical Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 1112 Package Multiple: 1 Date Code: 2401 Americas - 5000
  • 1,112 $0.0630
$0.0630 Buy Now
DISTI # 33359895
Verical Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Min Qty: 293 Package Multiple: 1 Date Code: 1915 Americas - 4662
  • 293 $0.0201
$0.0201 Buy Now
Bristol Electronics   10000
RFQ
Quest Components   4000
  • 1 $0.4500
  • 248 $0.1350
  • 2,964 $0.0900
$0.0900 / $0.4500 Buy Now
DISTI # RC1210FR-071RL
TTI Thick Film Resistors - SMD 1 Ohms 500 mW 1210 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.0220
  • 15,000 $0.0216
  • 25,000 $0.0212
  • 50,000 $0.0207
  • 100,000 $0.0203
  • 125,000 $0.0199
  • 200,000 $0.0195
$0.0195 / $0.0220 Buy Now
DISTI # RC1210FR-071RL
Avnet Abacus SMD Chip Resistor, 1 Ohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1210FR-071RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 5971
RFQ
DISTI # C1S900102138299
Chip1Stop Res Thick Film 1210 1 Ohm 1% 1/2W +/-200ppm/゚C Molded SMD Paper T/R pbFree: Yes 4662
  • 25 $0.0730
  • 100 $0.0519
  • 250 $0.0513
  • 500 $0.0376
  • 1,000 $0.0286
  • 3,000 $0.0241
$0.0241 / $0.0730 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 9800
  • 1 $0.3800
  • 100 $0.2900
  • 1,000 $0.2500
$0.2500 / $0.3800 Buy Now

Part Details for RC1210FR-071RL

RC1210FR-071RL CAD Models

RC1210FR-071RL Part Data Attributes

RC1210FR-071RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RC1210FR-071RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks, 5 Days
Samacsys Manufacturer YAGEO
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.1 mm
Package Style SMT
Package Width 2.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 1 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RC1210FR-071RL

This table gives cross-reference parts and alternative options found for RC1210FR-071RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210FR-071RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG73P2ELTD1R00F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RC1210FR-071RL vs SG73P2ELTD1R00F
RK73H2ELTD1R00F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RC1210FR-071RL vs RK73H2ELTD1R00F
RK73H2ETBK1R00F RES,SMT,THICK FILM,1 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1210 CASE KOA Corporation RC1210FR-071RL vs RK73H2ETBK1R00F
CRCW12101R00FNEA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Vishay Intertechnologies RC1210FR-071RL vs CRCW12101R00FNEA
FPS12FV-1R00 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, Prosperity Dielectrics Co Ltd RC1210FR-071RL vs FPS12FV-1R00
SG73P2ETTED1R00F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC1210FR-071RL vs SG73P2ETTED1R00F
CR041R00F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RC1210FR-071RL vs CR041R00F
CQ07W2F100KT5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RC1210FR-071RL vs CQ07W2F100KT5E
SG73S2ELTDD1R00F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, KOA Speer Electronics Inc RC1210FR-071RL vs SG73S2ELTDD1R00F
RK73H2ELTED1R00F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RC1210FR-071RL vs RK73H2ELTED1R00F

RC1210FR-071RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1210FR-071RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1210FR-071RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC1210FR-071RL would you like to use for your alert(s)?
  • Please alert me when RC1210FR-071RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1210FR-071RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1210FR-071RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1210FR-071RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1210FR-071RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1210FR-071RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: