Part Details for RC1210DR-1073R2L by YAGEO Corporation
Overview of RC1210DR-1073R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-1073R2L
RC1210DR-1073R2L CAD Models
RC1210DR-1073R2L Part Data Attributes
|
RC1210DR-1073R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-1073R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-1073R2L
This table gives cross-reference parts and alternative options found for RC1210DR-1073R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-1073R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTDD73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-1073R2L vs RK73H2ELTDD73R2D |
ERJU14D73R2U | Fixed Resistor, | Panasonic Electronic Components | RC1210DR-1073R2L vs ERJU14D73R2U |
RM13DTN73R2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RC1210DR-1073R2L vs RM13DTN73R2 |
RK73H2EXTDD73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-1073R2L vs RK73H2EXTDD73R2D |
CLF121073R20.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-1073R2L vs CLF121073R20.5%100PPM/KNB4 |
RMC35K73R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-1073R2L vs RMC35K73R2DB |
RMSW35K73R2DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-1073R2L vs RMSW35K73R2DB |
PWR14D73R2TEU | Fixed Resistor, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RC1210DR-1073R2L vs PWR14D73R2TEU |
CLF121073R20.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-1073R2L vs CLF121073R20.5%100PPM/KKB4 |
RK73H2ETTDB73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RC1210DR-1073R2L vs RK73H2ETTDB73R2D |