Part Details for PWR14D73R2TEU by Cal-Chip Electronics
Overview of PWR14D73R2TEU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14D73R2TEU
PWR14D73R2TEU CAD Models
PWR14D73R2TEU Part Data Attributes
|
PWR14D73R2TEU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14D73R2TEU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PWR14D73R2TEU
This table gives cross-reference parts and alternative options found for PWR14D73R2TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14D73R2TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121073R2DKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | PWR14D73R2TEU vs RCA121073R2DKEB |
CLF121073R20.5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | PWR14D73R2TEU vs CLF121073R20.5%100PPM/KKB8 |
RC1210DR-0773R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | PWR14D73R2TEU vs RC1210DR-0773R2L |
RK73H2ELTDD73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D73R2TEU vs RK73H2ELTDD73R2D |
CR1210-2W-73R2DT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | PWR14D73R2TEU vs CR1210-2W-73R2DT |
RK73H2EGBK73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D73R2TEU vs RK73H2EGBK73R2D |
RK73H2ETTED73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D73R2TEU vs RK73H2ETTED73R2D |
RK73H2ETTE73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D73R2TEU vs RK73H2ETTE73R2D |
CR1210-2W-73R2DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | PWR14D73R2TEU vs CR1210-2W-73R2DT-13 |
RK73H2ELBK73R2D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 73.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14D73R2TEU vs RK73H2ELBK73R2D |