RC1210DR-10240RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP

Overview of RC1210DR-10240RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1210DR-10240RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1210DR-10240RL by YAGEO Corporation

RC1210DR-10240RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC1210DR-10240RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
    VS

Alternate Parts for RC1210DR-10240RL

This table gives cross-reference parts and alternative options found for RC1210DR-10240RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-10240RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ERTTD2400D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RC1210DR-10240RL vs RK73H2ERTTD2400D
RC1210DR-13240RP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RC1210DR-10240RL vs RC1210DR-13240RP
RK73H2EXTE2400D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc RC1210DR-10240RL vs RK73H2EXTE2400D
RK73H2ERTTDD2400D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RC1210DR-10240RL vs RK73H2ERTTDD2400D
CLF1210240R0.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RC1210DR-10240RL vs CLF1210240R0.5%100PPM/KKB16
ERJS14D2400U Fixed Resistor, Panasonic Electronic Components RC1210DR-10240RL vs ERJS14D2400U
PWR14D2400TEU Fixed Resistor, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics RC1210DR-10240RL vs PWR14D2400TEU
CRM1210ADX-2400ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc RC1210DR-10240RL vs CRM1210ADX-2400ELF
AC1210DR-07240RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RC1210DR-10240RL vs AC1210DR-07240RL
ERJP14D2400U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RC1210DR-10240RL vs ERJP14D2400U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1210DR-10240RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1210DR-10240RL by YAGEO Corporation

  • Please alert me when RC1210DR-10240RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1210DR-10240RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1210DR-10240RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1210DR-10240RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1210DR-10240RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1210DR-10240RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: