Part Details for RC1210DR-071K5P by YAGEO Corporation
Overview of RC1210DR-071K5P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1210DR-071K5P
RC1210DR-071K5P CAD Models
RC1210DR-071K5P Part Data Attributes
|
RC1210DR-071K5P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-071K5P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-071K5P
This table gives cross-reference parts and alternative options found for RC1210DR-071K5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-071K5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35K1501DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-071K5P vs RMSW35K1501DB |
SR1210DR-071K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-071K5P vs SR1210DR-071K5L |
CLF12101K50.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-071K5P vs CLF12101K50.5%100PPM/KKB4 |
CLF12101K50.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-071K5P vs CLF12101K50.5%100PPM/KKB16 |
RMC1/4K152DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-071K5P vs RMC1/4K152DB |
RC1210DR-101K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-071K5P vs RC1210DR-101K5L |
RK73H2ETBK1501D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-071K5P vs RK73H2ETBK1501D |
RMC35K1501DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RC1210DR-071K5P vs RMC35K1501DTE |
CLF12101K50.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-071K5P vs CLF12101K50.5%100PPM/KNS |
ERJU14D1501U | Fixed Resistor, | Panasonic Electronic Components | RC1210DR-071K5P vs ERJU14D1501U |