Part Details for CLF12101K50.5%100PPM/KKB16 by Microtech GmbH Electronic
Overview of CLF12101K50.5%100PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for CLF12101K50.5%100PPM/KKB16
CLF12101K50.5%100PPM/KKB16 CAD Models
CLF12101K50.5%100PPM/KKB16 Part Data Attributes
|
CLF12101K50.5%100PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF12101K50.5%100PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CLF12101K50.5%100PPM/KKB16
This table gives cross-reference parts and alternative options found for CLF12101K50.5%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12101K50.5%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210DR-071K5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF12101K50.5%100PPM/KKB16 vs RC1210DR-071K5P |
RTT121501DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF12101K50.5%100PPM/KKB16 vs RTT121501DP2 |
AC1210DR-071K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF12101K50.5%100PPM/KKB16 vs AC1210DR-071K5L |
RM13DTN1501 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CLF12101K50.5%100PPM/KKB16 vs RM13DTN1501 |
RK73H2ELTED1501D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF12101K50.5%100PPM/KKB16 vs RK73H2ELTED1501D |
RK73H2ERTTED1501D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF12101K50.5%100PPM/KKB16 vs RK73H2ERTTED1501D |
SCR35-152DV | Fixed Resistor, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | CLF12101K50.5%100PPM/KKB16 vs SCR35-152DV |
AF1210DR-071K5L | Fixed Resistor, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF12101K50.5%100PPM/KKB16 vs AF1210DR-071K5L |
AC1210DR-101K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF12101K50.5%100PPM/KKB16 vs AC1210DR-101K5L |
RK73H2ELTD1501D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF12101K50.5%100PPM/KKB16 vs RK73H2ELTD1501D |