Part Details for RC1210DR-0710K5L by YAGEO Corporation
Overview of RC1210DR-0710K5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1210DR-0710K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(3225) 1210 10.5K Ohms 0.5% 1/2W 100PPM SMT | 0 |
|
$0.0259 / $0.0316 | RFQ |
Part Details for RC1210DR-0710K5L
RC1210DR-0710K5L CAD Models
RC1210DR-0710K5L Part Data Attributes
|
RC1210DR-0710K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1210DR-0710K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1210DR-0710K5L
This table gives cross-reference parts and alternative options found for RC1210DR-0710K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1210DR-0710K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1052DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RC1210DR-0710K5L vs BCTS001210-1052DTP |
CRM1210ADX-1052ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RC1210DR-0710K5L vs CRM1210ADX-1052ELF |
CLF121010K50.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0710K5L vs CLF121010K50.5%100PPM/KKB16 |
RK73H2ETTE1052D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0710K5L vs RK73H2ETTE1052D |
RC1210DR-1310K5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RC1210DR-0710K5L vs RC1210DR-1310K5P |
RMS13DT1052 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RC1210DR-0710K5L vs RMS13DT1052 |
CLF121010K50.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RC1210DR-0710K5L vs CLF121010K50.5%100PPM/KNS |
RTT121052DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RC1210DR-0710K5L vs RTT121052DP4 |
RK73H2ERTTED1052D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0710K5L vs RK73H2ERTTED1052D |
RK73H2ERTTE1052D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RC1210DR-0710K5L vs RK73H2ERTTE1052D |