Part Details for RMS13DT1052 by TA-I Technology Co Ltd
Overview of RMS13DT1052 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS13DT1052
RMS13DT1052 CAD Models
RMS13DT1052 Part Data Attributes
|
RMS13DT1052
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS13DT1052
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMS13DT1052
This table gives cross-reference parts and alternative options found for RMS13DT1052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS13DT1052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS001210-1052DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMS13DT1052 vs BCTS001210-1052DTP |
CRM1210ADX-1052ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RMS13DT1052 vs CRM1210ADX-1052ELF |
CLF121010K50.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13DT1052 vs CLF121010K50.5%100PPM/KKB16 |
RK73H2ETTE1052D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13DT1052 vs RK73H2ETTE1052D |
RC1210DR-1310K5P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMS13DT1052 vs RC1210DR-1310K5P |
CLF121010K50.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMS13DT1052 vs CLF121010K50.5%100PPM/KNS |
RTT121052DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMS13DT1052 vs RTT121052DP4 |
RK73H2ERTTED1052D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13DT1052 vs RK73H2ERTTED1052D |
RK73H2ERTTE1052D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMS13DT1052 vs RK73H2ERTTE1052D |
RMF13DT1052 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10500ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMS13DT1052 vs RMF13DT1052 |