RC1206JR-10360K
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of RC1206JR-10360K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1206JR-10360K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1206JR-10360K by YAGEO Corporation

RC1206JR-10360K
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
360000 Ω
Resistor Type
FIXED RESISTOR
Series
RC1206(J TOL)
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC1206JR-10360K
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RC1206JR-10360K

This table gives cross-reference parts and alternative options found for RC1206JR-10360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-10360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206W4J0364T5E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Royal Electronic Factory (Thailand) Co Ltd RC1206JR-10360K vs 1206W4J0364T5E
9C12063A3603JKAFT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RC1206JR-10360K vs 9C12063A3603JKAFT
CR-06JLF--360K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RC1206JR-10360K vs CR-06JLF--360K
NMCR1206JT360K RES,SMT,THICK FILM,360K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RC1206JR-10360K vs NMCR1206JT360K
RMGW32K364JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc RC1206JR-10360K vs RMGW32K364JB
RMC-18364JB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd RC1206JR-10360K vs RMC-18364JB
RC1206J364-07-T70 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Taitron Components Inc RC1206JR-10360K vs RC1206J364-07-T70
NMCT1206JT360K RESISTOR, 0.25W, 5%, 100ppm, 360000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RC1206JR-10360K vs NMCT1206JT360K
NMCR1206JJ360K RES,SMT,THICK FILM,360K OHMS,200WV,5% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RC1206JR-10360K vs NMCR1206JJ360K
FNF06JV-364 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RC1206JR-10360K vs FNF06JV-364

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1206JR-10360K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1206JR-10360K by YAGEO Corporation

  • Please alert me when RC1206JR-10360K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RC1206JR-10360K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1206JR-10360K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RC1206JR-10360K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1206JR-10360K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1206JR-10360K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: