Part Details for RC1206JR-075R1P by YAGEO Corporation
Overview of RC1206JR-075R1P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206JR-075R1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206JR-075R1P-ND
|
DigiKey | RES 5.1 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0141 | Buy Now |
DISTI #
RC1206JR-075R1P
|
Avnet Americas | Res General Purpose Thick Film 1206 5.1 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC1206JR-075R1P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0081 | Buy Now |
DISTI #
603-RC1206JR-075R1P
|
Mouser Electronics | Thick Film Resistors - SMD 5.1Ohms 1/4W 1206 5% RoHS: Compliant | 0 |
|
$0.0080 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 5.1 Ohms 5% 1/4W 200PPM SMT | 0 |
|
$0.0441 / $0.0538 | RFQ |
Part Details for RC1206JR-075R1P
RC1206JR-075R1P CAD Models
RC1206JR-075R1P Part Data Attributes
|
RC1206JR-075R1P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206JR-075R1P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206JR-075R1P
This table gives cross-reference parts and alternative options found for RC1206JR-075R1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206JR-075R1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG12065R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RC1206JR-075R1P vs RCG12065R10JNEA |
CRCW12065R1J200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | RC1206JR-075R1P vs CRCW12065R1J200RT5-PB |
SG73S2BLTDD5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | RC1206JR-075R1P vs SG73S2BLTDD5R1J |
CR32-5R1JV | Fixed Resistor, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RC1206JR-075R1P vs CR32-5R1JV |
232271111518 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206JR-075R1P vs 232271111518 |
NMCR1206JT5R10 | RES,SMT,THICK FILM,5.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206JR-075R1P vs NMCR1206JT5R10 |
NMCT1206JT5R10 | RESISTOR, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206JR-075R1P vs NMCT1206JT5R10 |
NS06W4J051JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-075R1P vs NS06W4J051JT5E |
1206W4J051JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1206JR-075R1P vs 1206W4J051JT5E |
CR-06JL7---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206JR-075R1P vs CR-06JL7---5R1 |