Part Details for CR32-5R1JV by Hokuriku Electric Industry Co Ltd
Overview of CR32-5R1JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR32-5R1JV
CR32-5R1JV CAD Models
CR32-5R1JV Part Data Attributes
|
CR32-5R1JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR32-5R1JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR32-5R1JV
This table gives cross-reference parts and alternative options found for CR32-5R1JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32-5R1JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG12065R10JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CR32-5R1JV vs RCG12065R10JNEA |
CRCW12065R1J200RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP | Vishay Intertechnologies | CR32-5R1JV vs CRCW12065R1J200RT5-PB |
SG73S2BLTDD5R1J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32-5R1JV vs SG73S2BLTDD5R1J |
232271111518 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR32-5R1JV vs 232271111518 |
NMCR1206JT5R10 | RES,SMT,THICK FILM,5.1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CR32-5R1JV vs NMCR1206JT5R10 |
NMCT1206JT5R10 | RESISTOR, 0.25W, 5%, 200ppm, 5.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR32-5R1JV vs NMCT1206JT5R10 |
NS06W4J051JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR32-5R1JV vs NS06W4J051JT5E |
1206W4J051JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR32-5R1JV vs 1206W4J051JT5E |
CR-06JL7---5R1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32-5R1JV vs CR-06JL7---5R1 |
RMC-185R1JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Cinetech Industrial Co Ltd | CR32-5R1JV vs RMC-185R1JB |