Part Details for RC1206FR-131M2L by YAGEO Corporation
Overview of RC1206FR-131M2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206FR-131M2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206FR-131M2L-ND
|
DigiKey | RES 1.2 MOHM 1% 1/4W 1206 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
RC1206FR-131M2L
|
Avnet Americas | SMD Chip Resistor, 1.2 MOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-131M2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
603-RC1206FR-131M2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2mOhms 1/4W 1206 1% RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Resistors - SMD 1.2M ohm 1% 200V General Purpose RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0067 | Buy Now |
DISTI #
77590423
|
Verical | Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2349 | Americas - 240000 |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
RC1206FR-131M2L
|
Avnet Abacus | SMD Chip Resistor, 1.2 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC1206FR-131M2L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102394512
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 240000 |
|
$0.0032 / $0.0045 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.2M Ohms 1% 1/4W 100PPM SMT | 0 |
|
$0.0046 / $0.0060 | RFQ |
Part Details for RC1206FR-131M2L
RC1206FR-131M2L CAD Models
RC1206FR-131M2L Part Data Attributes
|
RC1206FR-131M2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-131M2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-131M2L
This table gives cross-reference parts and alternative options found for RC1206FR-131M2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-131M2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F125AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RC1206FR-131M2L vs RC3216F125AS |
AC1206FR-101M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1206FR-131M2L vs AC1206FR-101M2L |
232272911205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-131M2L vs 232272911205L |
WR12W1204FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1206FR-131M2L vs WR12W1204FQL |
MCPWR06FTEO1204 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RC1206FR-131M2L vs MCPWR06FTEO1204 |
MCR18EZPF1204 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RC1206FR-131M2L vs MCR18EZPF1204 |
CRCW12061M20FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206FR-131M2L vs CRCW12061M20FKEA |
CRG1206F1M2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RC1206FR-131M2L vs CRG1206F1M2 |
232272481205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-131M2L vs 232272481205L |
RC1206FR-071M2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-131M2L vs RC1206FR-071M2P |