Part Details for MCR18EZPF1204 by ROHM Semiconductor
Overview of MCR18EZPF1204 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZPF1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S625900536459
|
Chip1Stop | Res Thick Film 1206 1.2M Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3900 |
|
$0.0026 / $0.0029 | Buy Now |
Part Details for MCR18EZPF1204
MCR18EZPF1204 CAD Models
MCR18EZPF1204 Part Data Attributes
|
MCR18EZPF1204
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZPF1204
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MCR18EZPF1204
This table gives cross-reference parts and alternative options found for MCR18EZPF1204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZPF1204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC3216F125AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | MCR18EZPF1204 vs RC3216F125AS |
AC1206FR-101M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MCR18EZPF1204 vs AC1206FR-101M2L |
232272911205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | MCR18EZPF1204 vs 232272911205L |
WR12W1204FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCR18EZPF1204 vs WR12W1204FQL |
MCPWR06FTEO1204 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1200000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | MCR18EZPF1204 vs MCPWR06FTEO1204 |
CRCW12061M20FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCR18EZPF1204 vs CRCW12061M20FKEA |
CRG1206F1M2 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 1200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | MCR18EZPF1204 vs CRG1206F1M2 |
RC1206FR-131M2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18EZPF1204 vs RC1206FR-131M2L |
232272481205L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR18EZPF1204 vs 232272481205L |
RC1206FR-071M2P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | MCR18EZPF1204 vs RC1206FR-071M2P |