Part Details for RC1206FR-076R34 by YAGEO Corporation
Overview of RC1206FR-076R34 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206FR-076R34
RC1206FR-076R34 CAD Models
RC1206FR-076R34 Part Data Attributes
|
RC1206FR-076R34
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206FR-076R34
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6.34 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206( F TOL ) | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1206FR-076R34
This table gives cross-reference parts and alternative options found for RC1206FR-076R34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206FR-076R34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1206FR-076R34L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-076R34 vs SR1206FR-076R34L |
232272916348L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RC1206FR-076R34 vs 232272916348L |
9C12063A6R34FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076R34 vs 9C12063A6R34FLPFT |
RMGW32-6R34FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206FR-076R34 vs RMGW32-6R34FB |
RC1206FR-136R34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076R34 vs RC1206FR-136R34 |
CAR12F6R34CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206FR-076R34 vs CAR12F6R34CT |
9C12063A6R34FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206FR-076R34 vs 9C12063A6R34FLHFT |
AR1206FR-076R34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC1206FR-076R34 vs AR1206FR-076R34 |
CR-06FLF--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206FR-076R34 vs CR-06FLF--6R34 |
NMCR1206FG6R34 | RES,SMT,THICK FILM,6.34 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RC1206FR-076R34 vs NMCR1206FG6R34 |