There are no models available for this part yet.
Overview of SR1206FR-076R34L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR1206FR-076R34L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-SR1206FR-076R34L-ND
|
DigiKey | RES 6.34 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now | |
DISTI #
SR1206FR-076R34L
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 1206 6.34Ohm 1% Paper T/R - Tape and Reel (Alt: SR1206FR-076R34L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0224 | Buy Now | |
DISTI #
603-SR1206FR-076R34L
|
Mouser Electronics | Thick Film Resistors - SMD 6.34 Ohms 1/4 W 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0350 / $0.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0177 | Buy Now |
CAD Models for SR1206FR-076R34L by YAGEO Corporation
Part Data Attributes for SR1206FR-076R34L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6.34 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SR1206FR-076R34L
This table gives cross-reference parts and alternative options found for SR1206FR-076R34L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1206FR-076R34L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272916348L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | SR1206FR-076R34L vs 232272916348L |
9C12063A6R34FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-076R34L vs 9C12063A6R34FLPFT |
RMGW32-6R34FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SR1206FR-076R34L vs RMGW32-6R34FB |
RC1206FR-136R34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-076R34L vs RC1206FR-136R34 |
CAR12F6R34CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SR1206FR-076R34L vs CAR12F6R34CT |
9C12063A6R34FLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | SR1206FR-076R34L vs 9C12063A6R34FLHFT |
AR1206FR-076R34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | SR1206FR-076R34L vs AR1206FR-076R34 |
CR-06FLF--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-076R34L vs CR-06FLF--6R34 |
NMCR1206FG6R34 | RES,SMT,THICK FILM,6.34 OHMS,200WV,1% +/-TOL,-200,200PPM TC,1206 CASE | SEI Stackpole Electronics Inc | SR1206FR-076R34L vs NMCR1206FG6R34 |
CR-06FPF--6R34 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 6.34ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SR1206FR-076R34L vs CR-06FPF--6R34 |