Part Details for RC1206DR-1361R9P by YAGEO Corporation
Overview of RC1206DR-1361R9P by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-1361R9P
RC1206DR-1361R9P CAD Models
RC1206DR-1361R9P Part Data Attributes
|
RC1206DR-1361R9P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-1361R9P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-1361R9P
This table gives cross-reference parts and alternative options found for RC1206DR-1361R9P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-1361R9P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K61R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-1361R9P vs RMSW32K61R9DB |
CR-06DL7--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206DR-1361R9P vs CR-06DL7--61R9 |
RM12D61R9CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-1361R9P vs RM12D61R9CT-X |
CR1206T100V61.9R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RC1206DR-1361R9P vs CR1206T100V61.9R+-0.5% |
RC1206DR-0761R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-1361R9P vs RC1206DR-0761R9L |
CR32-61R9-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | RC1206DR-1361R9P vs CR32-61R9-DL |
RM12R-61R9-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206DR-1361R9P vs RM12R-61R9-D |
RPC1206DT61R9 | Fixed Resistor, Thick Film, 0.33W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206DR-1361R9P vs RPC1206DT61R9 |
RS06K61R9DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206DR-1361R9P vs RS06K61R9DBG |
MC1206P-61R9-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-1361R9P vs MC1206P-61R9-DTW |