Part Details for RC1206DR-0761R9L by YAGEO Corporation
Overview of RC1206DR-0761R9L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1206DR-0761R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC1206DR-0761R9L-ND
|
DigiKey | RES 61.9 OHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 | Buy Now |
DISTI #
RC1206DR-0761R9L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 1206 61.9Ohm 0.5% Paper T/R - Tape and Reel (Alt: RC1206DR-0761R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0129 | Buy Now |
DISTI #
603-RC1206DR-0761R9L
|
Mouser Electronics | Thick Film Resistors - SMD 61.9Ohms 1/4W 1206 0.5% RoHS: Compliant | 0 |
|
$0.0180 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0102 | Buy Now |
Part Details for RC1206DR-0761R9L
RC1206DR-0761R9L CAD Models
RC1206DR-0761R9L Part Data Attributes
|
RC1206DR-0761R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-0761R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-0761R9L
This table gives cross-reference parts and alternative options found for RC1206DR-0761R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-0761R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D61R9P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RC1206DR-0761R9L vs CR1206D61R9P05 |
MC1206P-61R9-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-0761R9L vs MC1206P-61R9-DB |
CRCW120661R9DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206DR-0761R9L vs CRCW120661R9DKEAP |
MC1206P-61R9-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RC1206DR-0761R9L vs MC1206P-61R9-DT101Q |
RC1206DR-1361R9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-0761R9L vs RC1206DR-1361R9L |
ERJU08D61R9V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RC1206DR-0761R9L vs ERJU08D61R9V |
RM12R-61R9-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RC1206DR-0761R9L vs RM12R-61R9-D |
RCS3216D61R9AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RC1206DR-0761R9L vs RCS3216D61R9AS |
RPC1206DT61R9 | Fixed Resistor, Thick Film, 0.33W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206DR-0761R9L vs RPC1206DT61R9 |
MC1206P-61R9-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 61.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-0761R9L vs MC1206P-61R9-DT |