Part Details for RC1206DR-135K6L by YAGEO Corporation
Overview of RC1206DR-135K6L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-135K6L
RC1206DR-135K6L CAD Models
RC1206DR-135K6L Part Data Attributes
|
RC1206DR-135K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-135K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-135K6L
This table gives cross-reference parts and alternative options found for RC1206DR-135K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-135K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1206DTD5K60 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC1206DR-135K6L vs RGC1206DTD5K60 |
RS06K562DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206DR-135K6L vs RS06K562DBG |
RS06K562DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RC1206DR-135K6L vs RS06K562DTG |
RMC32K562DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-135K6L vs RMC32K562DTP |
RK73H2BRTTD5601D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RC1206DR-135K6L vs RK73H2BRTTD5601D |
RPC1206DG5K60 | Fixed Resistor, Thick Film, 0.33W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RC1206DR-135K6L vs RPC1206DG5K60 |
RK73H2BRTBK5601D | RES,SMT,THICK FILM,5.6K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206DR-135K6L vs RK73H2BRTBK5601D |
RC1206DR-075K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-135K6L vs RC1206DR-075K6L |
CR1206-4W-5601DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RC1206DR-135K6L vs CR1206-4W-5601DT-13 |
AF1206DR-075K6L | Fixed Resistor, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RC1206DR-135K6L vs AF1206DR-075K6L |