Part Details for RS06K562DBG by Fenghua (HK) Electronics Ltd
Overview of RS06K562DBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS06K562DBG
RS06K562DBG CAD Models
RS06K562DBG Part Data Attributes
|
RS06K562DBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS06K562DBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RS06K562DBG
This table gives cross-reference parts and alternative options found for RS06K562DBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS06K562DBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB5601D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K562DBG vs RK73H2BLTEB5601D |
RK73H2BXTE5601D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RS06K562DBG vs RK73H2BXTE5601D |
RC1206DR-075K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K562DBG vs RC1206DR-075K6L |
RK73H2BTBK5601D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K562DBG vs RK73H2BTBK5601D |
CR1206-4W-5601DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RS06K562DBG vs CR1206-4W-5601DPT-13 |
CR32TR562D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RS06K562DBG vs CR32TR562D |
AF1206DR-075K6L | Fixed Resistor, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K562DBG vs AF1206DR-075K6L |
CR1206TT100V5.6K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RS06K562DBG vs CR1206TT100V5.6K+-0.5% |
AC1206DR-135K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RS06K562DBG vs AC1206DR-135K6L |
RK73H2BXTD5601D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RS06K562DBG vs RK73H2BXTD5601D |