Part Details for RC1206DR-10536RL by YAGEO Corporation
Overview of RC1206DR-10536RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1206DR-10536RL
RC1206DR-10536RL CAD Models
RC1206DR-10536RL Part Data Attributes
|
RC1206DR-10536RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1206DR-10536RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RC1206DR-10536RL
This table gives cross-reference parts and alternative options found for RC1206DR-10536RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1206DR-10536RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-5360-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RC1206DR-10536RL vs MC1206P-5360-DB |
SF12H5360DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-10536RL vs SF12H5360DQL |
RK73H2BRTTEB5360D | RES,SMT,THICK FILM,536 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RC1206DR-10536RL vs RK73H2BRTTEB5360D |
RK73H2BTTD5360D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-10536RL vs RK73H2BTTD5360D |
CRCW1206536RDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC1206DR-10536RL vs CRCW1206536RDKEAP |
CR-06DLA--536R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RC1206DR-10536RL vs CR-06DLA--536R |
RMC1/8K5360DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RC1206DR-10536RL vs RMC1/8K5360DTP |
RM12D5360CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RC1206DR-10536RL vs RM12D5360CTDK-X |
SF12H5360DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RC1206DR-10536RL vs SF12H5360DTL |
RK73H2BLTD5360D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RC1206DR-10536RL vs RK73H2BLTD5360D |