Part Details for SF12H5360DTL by Walsin Technology Corporation
Overview of SF12H5360DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12H5360DTL
SF12H5360DTL CAD Models
SF12H5360DTL Part Data Attributes
|
SF12H5360DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12H5360DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12H5360DTL
This table gives cross-reference parts and alternative options found for SF12H5360DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12H5360DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-5360-DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | SF12H5360DTL vs MC1206P-5360-DB |
SF12H5360DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12H5360DTL vs SF12H5360DQL |
RK73H2BRTTEB5360D | RES,SMT,THICK FILM,536 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | SF12H5360DTL vs RK73H2BRTTEB5360D |
RK73H2BTTD5360D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H5360DTL vs RK73H2BTTD5360D |
CRCW1206536RDKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SF12H5360DTL vs CRCW1206536RDKEAP |
CR-06DLA--536R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12H5360DTL vs CR-06DLA--536R |
RMC1/8K5360DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | SF12H5360DTL vs RMC1/8K5360DTP |
RM12D5360CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | SF12H5360DTL vs RM12D5360CTDK-X |
RK73H2BLTD5360D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H5360DTL vs RK73H2BLTD5360D |
RK73H2BLTE5360D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 536ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12H5360DTL vs RK73H2BLTE5360D |