RC1000T333JT-P
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RC1000T333JT-P by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1000T333JT-P by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1000T333JT-P by Jaro Components Inc

RC1000T333JT-P
Jaro Components Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
33000 Ω
Resistor Type
FIXED RESISTOR
Series
RC1000 (J TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RC1000T333JT-P
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RC1000T333JT-P

This table gives cross-reference parts and alternative options found for RC1000T333JT-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000T333JT-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1000C333JT Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc RC1000T333JT-P vs RC1000C333JT
RM25J333BP Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics RC1000T333JT-P vs RM25J333BP
BCR1333JE Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RC1000T333JT-P vs BCR1333JE
FCR2512JT33K0 Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, SEI Stackpole Electronics Inc RC1000T333JT-P vs FCR2512JT33K0
BCR1333JT Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RC1000T333JT-P vs BCR1333JT
CR2512J333LF Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, New Sincere Electronics Co Ltd RC1000T333JT-P vs CR2512J333LF
RC1000C333JT-P Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Jaro Components Inc RC1000T333JT-P vs RC1000C333JT-P
BCR1333JT RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies RC1000T333JT-P vs BCR1333JT
CR63B333J Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, Akahane Electronics Ind Corp RC1000T333JT-P vs CR63B333J
WCR2512333JELT Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP TT Electronics Resistors RC1000T333JT-P vs WCR2512333JELT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1000T333JT-P by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1000T333JT-P by Jaro Components Inc

  • Please alert me when RC1000T333JT-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1000T333JT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1000T333JT-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1000T333JT-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1000T333JT-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1000T333JT-P by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: