Part Details for BCR1333JT by TT Electronics Resistors
Overview of BCR1333JT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1333JT
BCR1333JT CAD Models
BCR1333JT Part Data Attributes
|
BCR1333JT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1333JT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCR1333JT
This table gives cross-reference parts and alternative options found for BCR1333JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1333JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR25JY-3302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1333JT vs FCR25JY-3302 |
FCR25JX-3302 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1333JT vs FCR25JX-3302 |
RC1000T333JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1333JT vs RC1000T333JT-P |
CR2512-JW-333E | RESISTOR, 1W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR1333JT vs CR2512-JW-333E |
BCR1333JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR1333JT vs BCR1333JT |
RC1000C333JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1333JT vs RC1000C333JT-P |
RPC251233K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCR1333JT vs RPC251233K5%R |
BCR1333JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR1333JT vs BCR1333JE |
FCR2512JT33K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SEI Stackpole Electronics Inc | BCR1333JT vs FCR2512JT33K0 |
BCR1333JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR1333JT vs BCR1333JE |