RC1000T17R8FT
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RC1000T17R8FT by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC1000T17R8FT by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC1000T17R8FT by Jaro Components Inc

RC1000T17R8FT
Jaro Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
17.8 Ω
Resistor Type
FIXED RESISTOR
Series
RC
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC1000T17R8FT
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RC1000T17R8FT

This table gives cross-reference parts and alternative options found for RC1000T17R8FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000T17R8FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR251217R8FELT RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP TT Electronics Resistors RC1000T17R8FT vs WCR251217R8FELT
CR63B17R8F Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp RC1000T17R8FT vs CR63B17R8F
RHC12K17R8FT Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RC1000T17R8FT vs RHC12K17R8FT
RPC10017R8F Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, Dubilier RC1000T17R8FT vs RPC10017R8F
RC1000C17R8FT-P Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Jaro Components Inc RC1000T17R8FT vs RC1000C17R8FT-P
CR2512-FX-17R8E RESISTOR, 1W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP Bourns Inc RC1000T17R8FT vs CR2512-FX-17R8E
CR2517R8F0 Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Strong Capacitor Co Ltd RC1000T17R8FT vs CR2517R8F0
FCR25FY-17R8 Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd RC1000T17R8FT vs FCR25FY-17R8
RC1000C17R8FT Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Jaro Components Inc RC1000T17R8FT vs RC1000C17R8FT
BCR117R8FE RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies RC1000T17R8FT vs BCR117R8FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC1000T17R8FT by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC1000T17R8FT by Jaro Components Inc

  • Please alert me when RC1000T17R8FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC1000T17R8FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC1000T17R8FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC1000T17R8FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC1000T17R8FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC1000T17R8FT by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: