WCR251217R8FELT
TT Electronics Resistors
Description: RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP

Overview of WCR251217R8FELT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR251217R8FELT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR251217R8FELT by TT Electronics Resistors

WCR251217R8FELT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SMT, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.609 mm
Package Length
6.299 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.098 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
17.8 Ω
Resistor Type
FIXED RESISTOR
Series
WCR2512(F)
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR251217R8FELT
    TT Electronics Resistors
    RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP
    VS

Alternate Parts for WCR251217R8FELT

This table gives cross-reference parts and alternative options found for WCR251217R8FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR251217R8FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RHC12K17R8FTL Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd WCR251217R8FELT vs RHC12K17R8FTL
FCR25FX-17R8 Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Prosperity Dielectrics Co Ltd WCR251217R8FELT vs FCR25FX-17R8
RPC10017R8F Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, Dubilier WCR251217R8FELT vs RPC10017R8F
BCR117R8FT RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 17.8ohm, SURFACE MOUNT, 2512, CHIP TT electronics / BI Technologies WCR251217R8FELT vs BCR117R8FT
CR2517R8F0 Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Strong Capacitor Co Ltd WCR251217R8FELT vs CR2517R8F0
RMC-2417R8FR Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd WCR251217R8FELT vs RMC-2417R8FR
RM25FT17R8 Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, TA-I Technology Co Ltd WCR251217R8FELT vs RM25FT17R8
RC6432F17R8CS Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Samsung Electro-Mechanics WCR251217R8FELT vs RC6432F17R8CS
RMC117.81% Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc WCR251217R8FELT vs RMC117.81%
RC1000C17R8FT-P Fixed Resistor, Metal Glaze/thick Film, 1W, 17.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Jaro Components Inc WCR251217R8FELT vs RC1000C17R8FT-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR251217R8FELT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR251217R8FELT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR251217R8FELT would you like to use for your alert(s)?
  • Please alert me when WCR251217R8FELT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR251217R8FELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR251217R8FELT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR251217R8FELT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR251217R8FELT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR251217R8FELT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: