Part Details for RC0805JR-07150R by YAGEO Corporation
Overview of RC0805JR-07150R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5400 |
|
RFQ | ||
DISTI #
RC0805JR-07150R
|
TME | Resistor: thick film, SMD, 0805, 150Ω, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 18000 |
|
$0.0027 / $0.0260 | Buy Now |
Part Details for RC0805JR-07150R
RC0805JR-07150R CAD Models
RC0805JR-07150R Part Data Attributes
|
RC0805JR-07150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07150R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07150R
This table gives cross-reference parts and alternative options found for RC0805JR-07150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA0805150R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07150R vs CRA0805150R-5%100PPM/KNP5 |
CR-05JL6--150R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-07150R vs CR-05JL6--150R |
RMNW20K151JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-07150R vs RMNW20K151JB |
AF0805JR-13150RL | Fixed Resistor, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07150R vs AF0805JR-13150RL |
AC0805JR-07150RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07150R vs AC0805JR-07150RL |
RS05K151JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RC0805JR-07150R vs RS05K151JT |
RMNW20K151JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-07150R vs RMNW20K151JTP |
235052110151L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07150R vs 235052110151L |
9C08052A1500JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-07150R vs 9C08052A1500JKPF3 |
RCM2012J151AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07150R vs RCM2012J151AS |