Part Details for CR-05JL6--150R by Viking Tech Corp
Overview of CR-05JL6--150R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-05JL6--150R
CR-05JL6--150R CAD Models
CR-05JL6--150R Part Data Attributes
|
CR-05JL6--150R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-05JL6--150R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR-05JL6--150R
This table gives cross-reference parts and alternative options found for CR-05JL6--150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05JL6--150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805JR-10150RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR-05JL6--150R vs AC0805JR-10150RL |
WR08X151JGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | CR-05JL6--150R vs WR08X151JGL |
CDI0805150R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JL6--150R vs CDI0805150R5%100PPM/KKS |
AR0805JR-07150R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR-05JL6--150R vs AR0805JR-07150R |
CR21-151JK | Fixed Resistor | ASJ Holdings Limited | CR-05JL6--150R vs CR21-151JK |
FNF05JT-151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR-05JL6--150R vs FNF05JT-151 |
RC0805JRF10150R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR-05JL6--150R vs RC0805JRF10150R |
RS05K151JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-05JL6--150R vs RS05K151JCL |
CQA0805150R-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR-05JL6--150R vs CQA0805150R-5%100PPM/KNP5 |
RTT05151JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR-05JL6--150R vs RTT05151JP4 |