Part Details for RC0805FRF32K4 by YAGEO Corporation
Overview of RC0805FRF32K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FRF32K4
RC0805FRF32K4 CAD Models
RC0805FRF32K4 Part Data Attributes
|
RC0805FRF32K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FRF32K4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Manufacturer Series | RC | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FRF32K4
This table gives cross-reference parts and alternative options found for RC0805FRF32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FRF32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0805Z32K4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FRF32K4 vs WCR0805Z32K4F |
PWC0805-32.4KF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 32400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | RC0805FRF32K4 vs PWC0805-32.4KF |
0805WAF3242T50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0805FRF32K4 vs 0805WAF3242T50 |
RC0805FRF0732K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRF32K4 vs RC0805FRF0732K4 |
MC0805W-3242-FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RCD Components Inc | RC0805FRF32K4 vs MC0805W-3242-FB |
9C08052A32K4FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FRF32K4 vs 9C08052A32K4FKPFT |
RC0805FRF1332K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FRF32K4 vs RC0805FRF1332K4 |
0805S8F3242T50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0805FRF32K4 vs 0805S8F3242T50 |
MCR10EZHMFX3242 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RC0805FRF32K4 vs MCR10EZHMFX3242 |
WCR0805Z32K4F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 32400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC0805FRF32K4 vs WCR0805Z32K4F |