0805S8F3242T50
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of 0805S8F3242T50 by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0805S8F3242T50 by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0805S8F3242T50 by Royal Electronic Factory (Thailand) Co Ltd

0805S8F3242T50
Royal Electronic Factory (Thailand) Co Ltd
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
0805
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
32400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. 0805S8F3242T50
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 0805S8F3242T50

This table gives cross-reference parts and alternative options found for 0805S8F3242T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805S8F3242T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WCR0805Z32K4F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors 0805S8F3242T50 vs WCR0805Z32K4F
PWC0805-32.4KF RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 32400ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors 0805S8F3242T50 vs PWC0805-32.4KF
0805WAF3242T50 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd 0805S8F3242T50 vs 0805WAF3242T50
RC0805FRF0732K4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 0805S8F3242T50 vs RC0805FRF0732K4
MC0805W-3242-FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE RCD Components Inc 0805S8F3242T50 vs MC0805W-3242-FB
9C08052A32K4FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 0805S8F3242T50 vs 9C08052A32K4FKPFT
RC0805FRF1332K4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 0805S8F3242T50 vs RC0805FRF1332K4
MCR10EZHMFX3242 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ROHM Semiconductor 0805S8F3242T50 vs MCR10EZHMFX3242
RC0805FRF32K4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 0805S8F3242T50 vs RC0805FRF32K4
WCR0805Z32K4F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 32400ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components 0805S8F3242T50 vs WCR0805Z32K4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0805S8F3242T50 by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0805S8F3242T50 by Royal Electronic Factory (Thailand) Co Ltd

  • Please alert me when 0805S8F3242T50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0805S8F3242T50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0805S8F3242T50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0805S8F3242T50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0805S8F3242T50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0805S8F3242T50 by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: