Part Details for RC0805FR-1380K6 by YAGEO Corporation
Overview of RC0805FR-1380K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1380K6
RC0805FR-1380K6 CAD Models
RC0805FR-1380K6 Part Data Attributes
|
RC0805FR-1380K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1380K6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1380K6
This table gives cross-reference parts and alternative options found for RC0805FR-1380K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1380K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD8062F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1380K6 vs RK73H2ALTPD8062F |
CRCW08058062FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1380K6 vs CRCW08058062FRT1 |
WR08X8062FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-1380K6 vs WR08X8062FTR |
CDF080580K61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1380K6 vs CDF080580K61%100PPM/KNP10 |
CR0805AFX-8062EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-1380K6 vs CR0805AFX-8062EAS |
MC0805-8062-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-1380K6 vs MC0805-8062-FBW |
NRCA10F8062TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RC0805FR-1380K6 vs NRCA10F8062TRQYF |
FCF05FW-8062 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-1380K6 vs FCF05FW-8062 |
MC0805-8062-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RC0805FR-1380K6 vs MC0805-8062-FT |
CR0805F80K6P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-1380K6 vs CR0805F80K6P10 |