Part Details for FCF05FW-8062 by Prosperity Dielectrics Co Ltd
Overview of FCF05FW-8062 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8062AIV#PBF | Analog Devices | 32VIN, 2A µModule Pwr Track B | |
LTM8062EV#PBF | Analog Devices | 32VIN, 2A µModule Pwr Track B | |
AD8062ARZ | Analog Devices | SOIC Dual, R-toR Vltg-Fdbk Am |
Part Details for FCF05FW-8062
FCF05FW-8062 CAD Models
FCF05FW-8062 Part Data Attributes
|
FCF05FW-8062
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FW-8062
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FW-8062
This table gives cross-reference parts and alternative options found for FCF05FW-8062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FW-8062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD8062F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FW-8062 vs RK73H2ALTPD8062F |
CRCW08058062FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FW-8062 vs CRCW08058062FRT1 |
WR08X8062FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FW-8062 vs WR08X8062FTR |
CDF080580K61%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FW-8062 vs CDF080580K61%100PPM/KNP10 |
CR0805AFX-8062EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | FCF05FW-8062 vs CR0805AFX-8062EAS |
MC0805-8062-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | FCF05FW-8062 vs MC0805-8062-FBW |
NRCA10F8062TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | FCF05FW-8062 vs NRCA10F8062TRQYF |
MC0805-8062-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 80600ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | FCF05FW-8062 vs MC0805-8062-FT |
RC0805FR-1380K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | FCF05FW-8062 vs RC0805FR-1380K6 |
CR0805F80K6P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 80600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FW-8062 vs CR0805F80K6P10 |