Part Details for RC0805FR-135M9 by YAGEO Corporation
Overview of RC0805FR-135M9 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-135M9
RC0805FR-135M9 CAD Models
RC0805FR-135M9 Part Data Attributes
|
RC0805FR-135M9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-135M9
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-135M9
This table gives cross-reference parts and alternative options found for RC0805FR-135M9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-135M9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W5904FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-135M9 vs WR08W5904FQL |
RTT055904FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-135M9 vs RTT055904FBA |
AF0805FR-105M9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-135M9 vs AF0805FR-105M9L |
232273415905L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-135M9 vs 232273415905L |
9C08052A5904FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-135M9 vs 9C08052A5904FKHFT |
232273465905 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-135M9 vs 232273465905 |
CDF08055M91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-135M9 vs CDF08055M91%100PPM/KNP10 |
WR08W5904FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-135M9 vs WR08W5904FGL |
CRCW08055M90FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-135M9 vs CRCW08055M90FKTBBC |
RC0805FR-075M9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-135M9 vs RC0805FR-075M9P |