Part Details for WR08W5904FGL by Walsin Technology Corporation
Overview of WR08W5904FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W5904FGL
WR08W5904FGL CAD Models
WR08W5904FGL Part Data Attributes
|
WR08W5904FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W5904FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W5904FGL
This table gives cross-reference parts and alternative options found for WR08W5904FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W5904FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-135M9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08W5904FGL vs RC0805FR-135M9 |
FCF05FT-5904 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W5904FGL vs FCF05FT-5904 |
232273415905 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5900000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08W5904FGL vs 232273415905 |
FCF05FS-5904-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W5904FGL vs FCF05FS-5904-W |
WR08W5904FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08W5904FGL vs WR08W5904FQL |
RC0805FR-135M9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W5904FGL vs RC0805FR-135M9P |
CRCW08055M90FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08W5904FGL vs CRCW08055M90FKEAC |
ADF08055M91%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08W5904FGL vs ADF08055M91%100PPM/KKS |
9C08052A5904FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08W5904FGL vs 9C08052A5904FKPF3 |
CR0805F5M9P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08W5904FGL vs CR0805F5M9P05 |