Part Details for RC0805FR-1044R2 by YAGEO Corporation
Overview of RC0805FR-1044R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805FR-1044R2
RC0805FR-1044R2 CAD Models
RC0805FR-1044R2 Part Data Attributes
|
RC0805FR-1044R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1044R2
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1044R2
This table gives cross-reference parts and alternative options found for RC0805FR-1044R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1044R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1044R2 vs RK73H2ATTPD44R2F |
D1208058B4429FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-1044R2 vs D1208058B4429FP5 |
CR0805AFX-44R2EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-1044R2 vs CR0805AFX-44R2EAS |
NRCS10F44R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-1044R2 vs NRCS10F44R2TRF |
MC0805-44R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1044R2 vs MC0805-44R2-FT |
RC0805F44R2 | RES,SMT,THICK FILM,44.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Synton-Tech Corp | RC0805FR-1044R2 vs RC0805F44R2 |
CRCW080510044R21%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-1044R2 vs CRCW080510044R21%RT5 |
NMCT0805FT44R2 | RESISTOR, 0.125W, 1%, 100ppm, 44.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-1044R2 vs NMCT0805FT44R2 |
AR0805FR-0744R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1044R2 vs AR0805FR-0744R2 |
CRS0805-8W-44R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-1044R2 vs CRS0805-8W-44R2FT |