Part Details for RC0805F44R2 by Synton-Tech Corp
Overview of RC0805F44R2 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC0805F44R2
RC0805F44R2 CAD Models
RC0805F44R2 Part Data Attributes
|
RC0805F44R2
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC0805F44R2
Synton-Tech Corp
RES,SMT,THICK FILM,44.2 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 44.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805F44R2
This table gives cross-reference parts and alternative options found for RC0805F44R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805F44R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTPD44R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805F44R2 vs RK73H2ATTPD44R2F |
D1208058B4429FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805F44R2 vs D1208058B4429FP5 |
CR0805AFX-44R2EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805F44R2 vs CR0805AFX-44R2EAS |
NRCS10F44R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805F44R2 vs NRCS10F44R2TRF |
MC0805-44R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805F44R2 vs MC0805-44R2-FT |
CRCW080510044R21%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805F44R2 vs CRCW080510044R21%RT5 |
NMCT0805FT44R2 | RESISTOR, 0.125W, 1%, 100ppm, 44.2ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805F44R2 vs NMCT0805FT44R2 |
AR0805FR-0744R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805F44R2 vs AR0805FR-0744R2 |
CRS0805-8W-44R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805F44R2 vs CRS0805-8W-44R2FT |
RC0805FR-0744R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 44.2ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805F44R2 vs RC0805FR-0744R2 |